Skytec Michigan NTT Blue Fibreglass, High Performance Polyethylene, Nylon Work Gloves, Size L, Uncoated Coating
- RS Stock No.:
- 670-297
- Mfr. Part No.:
- SKY0011PR3
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€721.52
(exc. VAT)
€887.47
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €721.52 | €12.025 |
*price indicative
- RS Stock No.:
- 670-297
- Mfr. Part No.:
- SKY0011PR3
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Fibreglass, High Performance Polyethylene, Nylon | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Uncoated | |
| Resistance Features | Cut Resistant | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Series | Michigan NTT | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Material Fibreglass, High Performance Polyethylene, Nylon | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Uncoated | ||
Resistance Features Cut Resistant | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Series Michigan NTT | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove offers exceptional cut protection for the food industry. It is an uncoated, medium-weight 10-gauge knitted glove with a long cuff to protect the wrist and forearm. Ideal for food handlers at risk from cuts due to sharp kitchen equipment, it provides a comfortable wearing experience and is washable at high temperatures. The glove is food safe and certified to EN 388:2016 + A1:2018 (0X43E), meeting CAT II safety standards.
Engineered with high-quality materials for extended durability
Designed to operate efficiently in a range of conditions
Lightweight yet sturdy, ensuring easy transportation and use
Incorporates advanced technology for enhanced performance
User-friendly controls provide intuitive operation
Versatile design suitable for both professional and casual use
Aesthetic appeal complements its functional capabilities
Related links
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Work Gloves Uncoated Coating
