Skytec Michigan NTT Blue Fibreglass, High Performance Polyethylene, Nylon Work Gloves, Size 2XL, Uncoated Coating

Subtotal (1 box of 60 pairs)*

€721.52

(exc. VAT)

€887.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€721.52€12.025

*price indicative

RS Stock No.:
670-295
Mfr. Part No.:
SKY0011PR5
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Work Gloves

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Nylon

Material

Fibreglass, High Performance Polyethylene, Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Uncoated

Safety Standard

CAT II EN 388:2016 + A1:2018

Resistance Features

Cut Resistant

Number of Gloves

10

Series

Michigan NTT

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove offers exceptional cut protection for the food industry. It is an uncoated, medium-weight 10-gauge knitted glove with a long cuff to protect the wrist and forearm. Ideal for food handlers at risk from cuts due to sharp kitchen equipment, it provides a comfortable wearing experience and is washable at high temperatures. The glove is food safe and certified to EN 388:2016 + A1:2018 (0X43E), meeting CAT II safety standards.

Offers superior toe protection to safeguard against impact

Lightweight design ensures comfort during extended wear

Breathable materials enhance ventilation for all-day freshness

Slip-resistant sole provides excellent grip on various surfaces

Padded collar and tongue for additional comfort and support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy