Skytec Michigan NTT Blue Fibreglass, High Performance Polyethylene, Nylon Work Gloves, Size XS, Uncoated Coating

Subtotal (1 box of 60 pairs)*

€721.52

(exc. VAT)

€887.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€721.52€12.025

*price indicative

RS Stock No.:
670-301
Mfr. Part No.:
SKY0011PR0
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XS

Product Type

Work Gloves

Material

Fibreglass, High Performance Polyethylene, Nylon

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Safety Standard

CAT II EN 388:2016 + A1:2018

Coating

Uncoated

Number of Gloves

10

Series

Michigan NTT

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove offers exceptional cut protection for the food industry. It is an uncoated, medium-weight 10-gauge knitted glove with a long cuff to protect the wrist and forearm. Ideal for food handlers at risk from cuts due to sharp kitchen equipment, it provides a comfortable wearing experience and is washable at high temperatures. The glove is food safe and certified to EN 388:2016 + A1:2018 (0X43E), meeting CAT II safety standards.

Boasts a stylish design that complements any setting

Offers exceptional durability for long-lasting performance

Designed for ease of use, ensuring a quick learning curve

Incorporates advanced technology for enhanced efficiency

Features versatile connectivity options for broader compatibility

Lightweight construction for portability without sacrificing robustness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy