Skytec Michigan NTT Blue Fibreglass, High Performance Polyethylene, Nylon Work Gloves, Size M, Uncoated Coating

Subtotal (1 box of 60 pairs)*

€721.52

(exc. VAT)

€887.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€721.52€12.025

*price indicative

RS Stock No.:
670-298
Mfr. Part No.:
SKY0011PR2
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

M

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Nylon

Material

Fibreglass, High Performance Polyethylene, Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cut Resistant

Series

Michigan NTT

Number of Gloves

10

Coating

Uncoated

Safety Standard

EN 388:2016 + A1:2018

Standards/Approvals

CAT II EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove offers exceptional cut protection for the food industry. It is an uncoated, medium-weight 10-gauge knitted glove with a long cuff to protect the wrist and forearm. Ideal for food handlers at risk from cuts due to sharp kitchen equipment, it provides a comfortable wearing experience and is washable at high temperatures. The glove is food safe and certified to EN 388:2016 + A1:2018 (0X43E), meeting CAT II safety standards.

Engineered for optimal performance under pressure

Lightweight design ensures ease of use without compromising on strength

Enhanced safety features promote a secure experience during operation

Versatile applications suitable for both professional and DIY projects

Intuitive controls simplify usability for all skill levels

Built to endure tough conditions without sacrificing functionality

Sleek design enhances both form and function in any setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy