Skytec TRC352 Black, Red Recycled Polyester Work Gloves, Size S, Latex Coating
- RS Stock No.:
- 670-316
- Mfr. Part No.:
- SKG00352HD
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€617.58
(exc. VAT)
€759.62
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €617.58 | €5.147 |
*price indicative
- RS Stock No.:
- 670-316
- Mfr. Part No.:
- SKG00352HD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Recycled Polyester | |
| Material | Recycled Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Latex | |
| Resistance Features | Waterproof, General Purpose | |
| Series | TRC352 | |
| Safety Standard | EN 407:2020, CAT II EN 388:2016 + A1:2018, ANSI | |
| Standards/Approvals | ANSI 105:2016, EN 407: 2020, CAT II EN 388:2016 + A1:2018 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Recycled Polyester | ||
Material Recycled Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Latex | ||
Resistance Features Waterproof, General Purpose | ||
Series TRC352 | ||
Safety Standard EN 407:2020, CAT II EN 388:2016 + A1:2018, ANSI | ||
Standards/Approvals ANSI 105:2016, EN 407: 2020, CAT II EN 388:2016 + A1:2018 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a flexible, fully coated dual latex grip glove featuring smooth latex with a sandy latex palm for powerful grip. It is ideal for heavy-duty handling tasks and changing weather conditions. The double latex coating offers water protection and outstanding grip, while the seamless 13-gauge recycled polyester knitted liner ensures comfort. Its anatomical fit allows excellent freedom of movement and reduces hand fatigue. The glove provides contact heat protection up to 250°C (482°F) for short periods (15 seconds max). Certified to EN 388:2016 + A1:2018 (3131A), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.
Delivers exceptional sound quality for various audio applications
Designed for both professional and amateur use, making it versatile
User-friendly interface simplifies operation for seamless integration
Durable construction ensures reliability in demanding environments
Sleek design complements any audio setup aesthetically
Adaptable performance suitable for both live and studio contexts
Related links
- Skytec TRC352 Black Size XS, Latex Coating
- Skytec TRC352 Black Size 12/3XL, Latex Coating
- Skytec TRC352 Red Size M, Latex Coating
- Skytec TRC352 Red Size 2XL, Latex Coating
- Skytec TRC352 Red Size L, Latex Coating
- Skytec TRC352 Red Size XL, Latex Coating
- Skytec TUNDRA Black Terry Fleece Size S, Latex Coating
- Skytec Tons Red Black Size S, Latex Coating
