Skytec Black, Green Fibreglass Para-Aramid Work Gloves
- RS Stock No.:
- 284-7248
- Mfr. Part No.:
- SKG00084CD
- Manufacturer:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-7248
- Mfr. Part No.:
- SKG00084CD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Fibreglass Para-Aramid | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN 388 Blade | D | |
| EN388 Cut - Coup Test | D | |
| EN388 Cut - TDM-100 Test | D | |
| Resistance Features | Cut Resistant, Heat Resistant | |
| Series | Sapphire | |
| Coating | Neoprene | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Fibreglass Para-Aramid | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN 388 Blade D | ||
EN388 Cut - Coup Test D | ||
EN388 Cut - TDM-100 Test D | ||
Resistance Features Cut Resistant, Heat Resistant | ||
Series Sapphire | ||
Coating Neoprene | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Skytec Black, Green Fibreglass Para-Aramid Work Gloves
- Skytec Sapphire Black Size L, Neoprene Coating
- Skytec Sapphire Blast Black Modacrylic Size 12/3XL, Neoprene Coating
- Skytec Green, Black Fibreglass Para-Aramid Work Gloves
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
- Tegera TEGERA Black Para Aramid Work Gloves Neoprene Coating
