Skytec Sapphire Black, Green Fibreglass Para-Aramid Cut Resistant Gloves, Size L, Neoprene Coating

Subtotal (1 pair)*

€29.44

(exc. VAT)

€36.21

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 218 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +€29.44

*price indicative

RS Stock No.:
284-7251
Mfr. Part No.:
SKG00084CH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Cut Resistant Gloves

Size

L

Material

Fibreglass Para-Aramid

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

D

EN388 Cut - TDM-100 Test

D

EN 388 Blade

D

Number of Gloves

1

Resistance Features

Cut Resistant, Heat Resistant

Series

Sapphire

Coating

Neoprene

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Skytec Sapphire Blast Gloves: Advanced Cut and Arc Flash Protection


Skytec Sapphire Blast gloves offer medium/high cut protection (Level D) and arc flash protection with an ATPV rating of 10.3 cal/cm². Made from a 13-gauge blend of aramid, modacrylic, and glass fiber, these gloves feature a sponge neoprene palm coating, providing flexibility and superior grip in wet conditions. With flame-resistant properties, they offer comprehensive protection against heat, arc flash, and cuts.

Features and Benefits


  • Cut resistant: Level D / A4

  • 13-gauge knitted liner incorporating para-aramid, modacrylic, and glass fiber

  • Arc flash burn protection: Arc Flash level 2 (ATPV 10.3 cal/cm²)

  • Sponge neoprene palm coating for excellent grip, durability, and flame protection

  • Additional flame-resistant printing on the fingers for enhanced arc flash protection

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy