Skytec RADIUS EW151 Black, Grey Nylon Work Gloves, Size S, Latex, Natural Rubber Coating
- RS Stock No.:
- 671-164
- Mfr. Part No.:
- SKY051
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€562.55
(exc. VAT)
€691.94
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €562.55 | €4.688 |
*price indicative
- RS Stock No.:
- 671-164
- Mfr. Part No.:
- SKY051
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | RADIUS EW151 | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Resistance Features | Cold Environment, Wet Environment | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | ANSI 105:2016 A1 2 2, CAT II EN 388:2016 + A1:2018 3131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size S | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series RADIUS EW151 | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Resistance Features Cold Environment, Wet Environment | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals ANSI 105:2016 A1 2 2, CAT II EN 388:2016 + A1:2018 3131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove features a durable and flexible PVC sponge-touch coating with hydropellent technology, delivering excellent grip in oily, damp, and dry handling conditions while maintaining good tactility. The PVC-HPT foam coating, containing encapsulated air molecules, provides a natural cushioning effect for added comfort. Its tough, lint-free, and silicone-free construction ensures high performance and cleanliness. Certified to EN 388:2016 + A1:2018 (3131X) and ANSI 105:2016, it meets CAT II safety standards.
Engineered for maximum durability, ensuring it withstands the test of time
Lightweight construction makes it easy to carry and manoeuvre
Designed for comfort, reducing fatigue during prolonged use
Versatile application suitable for various environments and conditions
Incorporates advanced technology for enhanced performance
Aesthetically pleasing design that complements any professional attire
Related links
- Skytec RADIUS EW151 Black Size L Natural Rubber Coating
- Skytec RADIUS EW151 Black Size M Natural Rubber Coating
- Skytec RADIUS EW151 Black Size XL Natural Rubber Coating
- Skytec RADIUS EW151 Black Fibreglass Nylon Work Gloves Latex,
- Skytec RADIUS EW151 Black Glass Nylon Size 7, Latex Coating
- Skytec RADIUS EW151 Black Glass Nylon Size 11, Latex Coating
- Skytec RADIUS EW151 Black Size 8
- Skytec Ninja Flex Grey Size S, Latex Coating
