Skytec TRC712 Black, Orange Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size XL, Nitrile
- RS Stock No.:
- 670-509
- Mfr. Part No.:
- SKG00014GJ
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,253.51
(exc. VAT)
€1,541.82
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,253.51 | €10.446 |
*price indicative
- RS Stock No.:
- 670-509
- Mfr. Part No.:
- SKG00014GJ
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Fibreglass, High Performance Polyethylene, Recycled Polyester | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Series | TRC712 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile Foam | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Material Fibreglass, High Performance Polyethylene, Recycled Polyester | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Series TRC712 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile Foam | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Cut Protection Glove is a lightweight, durable glove made with recycled polyester and features a nitrile foam palm offering medium cut protection. The TRC712 is flexible and highly durable, with micro capillaries in the coating that draw liquid away to ensure secure handling of sharp, slippery objects in oily or greasy conditions. It provides great dexterity and comfort, while the foam nitrile coating delivers exceptional grip and allows moisture to escape. Certified as Category II PPE, it meets EN 388:2016 + A1:2018 (4 X 4 3 C) and ANSI 105:2016 standards.
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
1 pair = 1 500ml recycled PET bottle
Related links
- Skytec TRC712 Black High Performance Polyethylene Size S, Nitrile
- Skytec TRC712 Black High Performance Polyethylene Size L, Nitrile
- Skytec TRC712 Black High Performance Polyethylene Size XS, Nitrile
- Skytec TRC712 Black High Performance Polyethylene Size M, Nitrile
- Skytec TRC712 Black High Performance Polyethylene Size 2XL, Nitrile
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XL,
- Skytec Tons Five Foam TF-5 Black High Performance Polyethylene Size
- Skytec Tons TP-5 Grey High Performance Polyethylene Size 2XL,
