Skytec TRC712 Black, Orange Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size L, Nitrile

Subtotal (1 box of 120 pairs)*

€1,253.51

(exc. VAT)

€1,541.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,253.51€10.446

*price indicative

RS Stock No.:
670-510
Mfr. Part No.:
SKG00014GH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Work Gloves

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester

Material

Fibreglass, High Performance Polyethylene, Recycled Polyester

Colour

Black, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

EN 388:2016 + A1:2018

Series

TRC712

Coating

Nitrile Foam

Standards/Approvals

ANSI 105:2016 A3, EN 388:2016 + A1:2018 4X43C

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Cut Protection Glove is a lightweight, durable glove made with recycled polyester and features a nitrile foam palm offering medium cut protection. The TRC712 is flexible and highly durable, with micro capillaries in the coating that draw liquid away to ensure secure handling of sharp, slippery objects in oily or greasy conditions. It provides great dexterity and comfort, while the foam nitrile coating delivers exceptional grip and allows moisture to escape. Certified as Category II PPE, it meets EN 388:2016 + A1:2018 (4 X 4 3 C) and ANSI 105:2016 standards.

Breathable back of hand to reduce perspiration

Seamless knit prevents irritation

Elasticated wrist provides a secure fit

1 pair = 1 500ml recycled PET bottle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy