Skytec Tons Five Foam TF-5 Black, Grey Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size
- RS Stock No.:
- 671-080
- Mfr. Part No.:
- TNS0504
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€1,192.36
(exc. VAT)
€1,466.60
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,192.36 | €9.936 |
*price indicative
- RS Stock No.:
- 671-080
- Mfr. Part No.:
- TNS0504
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | |
| Material | Fibreglass, High Performance Polyethylene, Recycled Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile Foam | |
| Series | Tons Five Foam TF-5 | |
| Standards/Approvals | RCS | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester | ||
Material Fibreglass, High Performance Polyethylene, Recycled Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile Foam | ||
Series Tons Five Foam TF-5 | ||
Standards/Approvals RCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Level D cut-resistant glove from the TONS range is made from recycled polyester and features a durable foam nitrile palm coating for excellent grip in dry, damp, and lightly oily conditions. Offering very good mechanical resistance and cut protection at Level D / ANSI A4, it provides excellent dexterity with a comfortable medium-weight feel, all while using breathable materials. Certified CAT II, it meets EN 388:2016 + A1:2018 (4X43D) and ANSI 105:2016 standards.
Equipped with advanced sound processing technology for crystal-clear audio
Lightweight design enhances portability and ease of use
Durable materials ensure longevity and withstand frequent use
Compatible with a wide range of devices for versatile connectivity
Customisable settings allow for personalised audio adjustments
Related links
- Skytec Tons Five Foam TF-5 Black High Performance Polyethylene Size
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XS,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size 2XL,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size XL,
- Skytec Tons TP-5 Grey High Performance Polyethylene Size S,
- Skytec TRC712 Black High Performance Polyethylene Size XL, Nitrile
- Skytec TRC712 Black High Performance Polyethylene Size S, Nitrile
- Skytec TRC712 Black High Performance Polyethylene Size L, Nitrile
