Skytec Tons TP-5 Grey, White Fibreglass, High Performance Polyethylene, Recycled Polyester Work Gloves, Size XL,

Subtotal (1 box of 120 pairs)*

€947.77

(exc. VAT)

€1,165.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€947.77€7.898

*price indicative

RS Stock No.:
671-075
Mfr. Part No.:
TNS0604
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Work Gloves

Material

Fibreglass, High Performance Polyethylene, Recycled Polyester

Lining Material

Fibreglass, High Performance Polyethylene, HPPE, Recycled Polyester

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

10

Series

Tons TP-5

Coating

Polyurethane

Standards/Approvals

ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X43D, RCS (Recycled Claim Standard)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec cut-resistant glove from the TONS range is made from recycled polyester and features a durable PU palm coating that resists rips and abrasion, providing excellent grip in dry handling conditions. Offering very good mechanical resistance and cut protection at Level D (EN 388:2016), it has a flexible, close-fitting design for comfort and dexterity, while remaining breathable and lightweight. Certified CAT II, it meets EN 388:2016 + A1:2018 (4X43D) and ANSI 105:2016 standards.

Designed for high durability to withstand rigorous use

Lightweight for easy handling and transport

User-friendly interface ensures straightforward operation

Versatile application makes it suitable for various tasks

Innovative features maximise efficiency and performance

Aesthetically pleasing, enhancing any professional environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy