Skytec Xenon Plus Green 18 Gauge, Sandy Nitrile, Smooth Nitrile Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 670-561
- Mfr. Part No.:
- SKG00003EF
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€1,270.32
(exc. VAT)
€1,562.49
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,270.32 | €21.172 |
*price indicative
- RS Stock No.:
- 670-561
- Mfr. Part No.:
- SKG00003EF
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | 18 Gauge, Sandy Nitrile, Smooth Nitrile | |
| Lining Material | 18 Gauge Cut Resistant Liner | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Xenon Plus | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Resistance Features | Chemical Resistant, Cut Resistant | |
| Safety Standard | CAT III | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Material 18 Gauge, Sandy Nitrile, Smooth Nitrile | ||
Lining Material 18 Gauge Cut Resistant Liner | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Xenon Plus | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Resistance Features Chemical Resistant, Cut Resistant | ||
Safety Standard CAT III | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1:2016/Type A, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a triple-dipped safety gauntlet offering high resistance to chemicals and cuts. It features a cut-resistant liner with a triple-coated nitrile sandy finish palm, providing excellent grip in wet and oily conditions while protecting against chemicals. This soft, lightweight, and robust glove delivers great dexterity and strong chemical resistance. Certified as Category III PPE, it meets EN 374-1:2016 Type A (J, K, L, O, P, T) for chemical protection and EN 388:2016 + A1:2018 (4 X 4 3 C) for mechanical protection.
Thin cut resistant liner provides medium cut protection whilst being comfortable
Long cuff to provide forearm protection
Designed for easy movement and continuous wear
No irritation by seams in contact with the skin
Related links
- Skytec Xenon Plus Green Triple Dipped Nitrile Work Gloves Nitrile Coating
- Skytec Xenon Plus Green Nitrile Work Gloves Nitrile Coating
- Skytec Xenon Plus Green Triple Dipped Nitrile Work Gloves Nitrile Coating
- Skytec XeNon-XN135 Black Size 8 Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
- SINGER SAFETY NIT1538 Green Smooth Nitrile Protective Gloves Nitrile Coating
