Skytec Neon Xtra White, Yellow Cotton Work Gloves, Size M, Nitrile Coating
- RS Stock No.:
- 671-118
- Mfr. Part No.:
- SKY222
- Manufacturer:
- Skytec
Subtotal (1 box of 120 pairs)*
€391.33
(exc. VAT)
€481.34
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €391.33 | €3.261 |
*price indicative
- RS Stock No.:
- 671-118
- Mfr. Part No.:
- SKY222
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | White, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | Neon Xtra | |
| Resistance Features | Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 388:2016 + A1:2018 4111X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour White, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series Neon Xtra | ||
Resistance Features Abrasion Resistant, Extra Grip, General Purpose, Oil Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals EN 388:2016 + A1:2018 4111X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a full nitrile coated, high visibility glove designed for general handling tasks in oily and dirty conditions. It features a durable, lightweight nitrile coating over a comfortable cotton liner, offering excellent abrasion resistance and grip. The bright yellow color enhances visibility, while the glove remains warm and comfortable for extended wear. Certified to EN 388:2016 + A1:2018 (4111X), it meets CAT II safety standards.
Boasts advanced sound technology for crystal-clear audio
Designed for durability without compromising on style
Offers multiple connectivity options for ease of use
Lightweight and portable, making it ideal for on-the-go listening
Equipped with user-friendly controls for smooth operation
Aesthetic design enhances any environment, fitting seamlessly into home or event setups
Related links
- Skytec Neon Xtra White Size XL, Nitrile Coating
- Skytec Neon Xtra White Size 2XL, Nitrile Coating
- Skytec Neon Xtra White Size L, Nitrile Coating
- Skytec Neon Cream Size M, Nitrile Coating
- Skytec Neon Cream Size XL, Nitrile Coating
- Skytec Neon Cream Size S, Nitrile Coating
- Skytec Neon Cream Size L, Nitrile Coating
- Showa 772 Yellow Cotton Work Gloves Nitrile Coating
