Showa CS701 Blue Polyester Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-603
- Mfr. Part No.:
- SHOCS7013
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€756.73
(exc. VAT)
€930.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €756.73 | €12.612 |
*price indicative
- RS Stock No.:
- 670-603
- Mfr. Part No.:
- SHOCS7013
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN 388 Blade | Yes | |
| Series | CS701 | |
| Coating | Nitrile | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018, EN 407:2020 | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN 388 Blade Yes | ||
Series CS701 | ||
Coating Nitrile | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018, EN 407:2020 | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Gloves seamlessly merges functionality with state-of-the-art design, offering not just protection but also comfort for users in demanding environments. Crafted with cutting-edge materials, it caters to a multitude of applications, ensuring that hands remain safe while maintaining dexterity and grip. The thoughtfulness of its design reflects a deep understanding of the needs of professionals, making it an essential addition to any toolkit. Its lightweight construction promotes prolonged use without fatigue, while the unique surface texture enhances grip, allowing for precise handling even in slippery conditions. This product exemplifies a commitment to quality and performance, making it a go-to choice for those who refuse to compromise on safety or usability.
Lightweight materials for enhanced comfort during long wear
Superior grip surface, ensuring maximum control in tough conditions
Designed for dexterity, allowing intricate tasks to be performed with ease
Exceptional resistance to abrasions, prolonging lifespan and reliability
Flexible structure, adapting to the natural movement of your hands
Related links
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size L, Nitrile Coating
- Showa CS710 Black Size L, Nitrile Coating
