Showa CS700 Blue Polyester Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-608
- Mfr. Part No.:
- SHOCS7003
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€640.66
(exc. VAT)
€788.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €640.66 | €10.678 |
*price indicative
- RS Stock No.:
- 670-608
- Mfr. Part No.:
- SHOCS7003
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Series | CS700 | |
| Standards/Approvals | EN 374-1: 2016/Type A J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX, K, L, M, N, O, P, T | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 10 | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Series CS700 | ||
Standards/Approvals EN 374-1: 2016/Type A J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX, K, L, M, N, O, P, T | ||
EN 374 Chemical Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa glove range exemplifies advanced protective technology, offering unparalleled performance while ensuring comfort and flexibility for a variety of tasks. This exceptional product is designed to meet the demands of challenging environments, making it ideal for professionals in sectors such as construction, logistics, and manufacturing. Crafted with cutting-edge materials, this glove not only prioritises safety but also enhances dexterity, allowing users to perform intricate tasks without impediment. Its ergonomic design ensures a snug fit on any hand shape, promoting long-lasting wear even during extended use. Showa's commitment to quality and safety is evident in this meticulously engineered glove, built to withstand the rigours of daily use while maintaining optimal grip and sensitivity.
Constructed with high-performance materials that enhance durability
Ergonomically designed for improved comfort during prolonged wear
Provides exceptional grip for enhanced handling of tools and materials
Resistant to oil and chemicals for versatile applications
Lightweight design facilitates ease of movement and dexterity
Related links
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size L, Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS710 Black Size L, Nitrile Coating
