Showa CS710 Black, Blue Polyester Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-597
- Mfr. Part No.:
- SHOCS7104
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€725.88
(exc. VAT)
€892.83
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €725.88 | €12.098 |
*price indicative
- RS Stock No.:
- 670-597
- Mfr. Part No.:
- SHOCS7104
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| Series | CS710 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 374-1: 2016/ Type A A, J, K, L, M, N, O, P, TEN 388:2016 + A1:2018 4122AEN 374-5: 2016 Micro OrganismsEN 407: 2020 X1XXXX | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
Series CS710 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 374-1: 2016/ Type A A, J, K, L, M, N, O, P, TEN 388:2016 + A1:2018 4122AEN 374-5: 2016 Micro OrganismsEN 407: 2020 X1XXXX | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Chemical Protection Glove is an oil-grip nitrile-coated glove with a 30cm cuff. It offers high resistance to chemicals and excellent grip in oily conditions, making it ideal for demanding tasks requiring manual exertion and precise control. This durable glove is 1.47mm thick, protecting hands from oils, hydrocarbons, and grease penetration. The foam finish provides a tactile feel and long-lasting grip. Certified to CAT III standards, it meets EN 374, EN 388, EN 374-5, and EN 407 safety requirements. Applications include component and product assembly, chemical handling and containment, commercial cleaning, and fossil fuel extraction and refining.
Impermeable for working in oily environments
Designed for easy movement and continuous wear
Excellent abrasion resistance
Seamless knit designed to prevent irritation
Anatomically formed
Related links
- Showa CS710 Black Size L, Nitrile Coating
- Showa CS710 Black Size M, Nitrile Coating
- Showa CS710 Black Size 2XL, Nitrile Coating
- Showa CS710 Black Size S, Nitrile Coating
- Showa CS711 Black Size XL, Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
