Showa CS710 Black, Blue Polyester Work Gloves, Size S, Nitrile Coating

Subtotal (1 box of 60 pairs)*

€725.88

(exc. VAT)

€892.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€725.88€12.098

*price indicative

RS Stock No.:
670-600
Mfr. Part No.:
SHOCS7101
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Material

Polyester

Lining Material

Polyester

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

2

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

EN388 Cut - Coup Test

1

Series

CS710

Resistance Features

Chemical Resistant

Safety Standard

CAT III

Coating

Nitrile

Number of Gloves

10

Standards/Approvals

EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 4122A, EN 407: 2020 X1XXXX

EN 374 Chemical

Yes

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Chemical Protection Glove is an oil-grip nitrile-coated glove with a 30cm cuff. It offers high resistance to chemicals and excellent grip in oily conditions, making it ideal for demanding tasks requiring manual exertion and precise control. This durable glove is 1.47mm thick, protecting hands from oils, hydrocarbons, and grease penetration. The foam finish provides a tactile feel and long-lasting grip. Certified to CAT III standards, it meets EN 374, EN 388, EN 374-5, and EN 407 safety requirements. Applications include component and product assembly, chemical handling and containment, commercial cleaning, and fossil fuel extraction and refining.

Impermeable for working in oily environments

Designed for easy movement and continuous wear

Excellent abrasion resistance

Seamless knit designed to prevent irritation

Anatomically formed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy