Showa CS701 Blue Polyester Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-602
- Mfr. Part No.:
- SHOCS7014
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€756.73
(exc. VAT)
€930.78
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €756.73 | €12.612 |
*price indicative
- RS Stock No.:
- 670-602
- Mfr. Part No.:
- SHOCS7014
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Number of Gloves | 10 | |
| Series | CS701 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 374-1: 2016/ Type A J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX, K, L, M, N, O, P, T | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XL | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Number of Gloves 10 | ||
Series CS701 | ||
Coating Nitrile | ||
Standards/Approvals EN 374-1: 2016/ Type A J, EN 374-5: 2016 Micro Organisms, EN 388:2016 + A1:2018 3132A, EN 407: 2020 X1XXXX, K, L, M, N, O, P, T | ||
EN 374 Chemical Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa glove is designed to provide exceptional protection and comfort for those working in challenging environments. With a unique ergonomic design, this glove ensures a perfect fit, allowing users to maintain dexterity while handling various materials. It features advanced grip technology, making it suitable for wet and dry conditions alike. Made with high-quality materials, it offers durability while remaining soft to the touch. The glove not only protects against abrasions, cuts, and punctures but also incorporates protective features that meet industry standards, ensuring peace of mind for both professionals and DIY enthusiasts alike.
Ergonomic design enhances comfort and fit for prolonged wear
Advanced grip technology allows for secure handling in all conditions
High-quality materials offer both durability and flexibility
Protective features comply with industry safety standards
Designed for use in a wide range of applications, from construction to gardening
Related links
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size XL, Nitrile Coating
- Showa CS710 Black Size XL, Nitrile Coating
