Showa CS700 Blue Polyester Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 670-607
- Mfr. Part No.:
- SHOCS7004
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€640.66
(exc. VAT)
€788.01
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €640.66 | €10.678 |
*price indicative
- RS Stock No.:
- 670-607
- Mfr. Part No.:
- SHOCS7004
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Polyester | |
| Lining Material | Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III | |
| Series | CS700 | |
| Coating | Nitrile | |
| Standards/Approvals | EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016+A1:2018, EN 407:2020 | |
| EN 374 Chemical | Yes | |
| EN 407 Thermal | X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XL | ||
Material Polyester | ||
Lining Material Polyester | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III | ||
Series CS700 | ||
Coating Nitrile | ||
Standards/Approvals EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016+A1:2018, EN 407:2020 | ||
EN 374 Chemical Yes | ||
EN 407 Thermal X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Gloves offers unrivalled protection and dexterity, perfect for professionals working in various industries. Engineered with cutting-edge materials, it provides a superior grip and tactile sensitivity, ensuring that precision tasks can be carried out without compromise. Designed with both comfort and safety in mind, the glove is ideal for handling delicate items while still offering robust resistance against abrasions and punctures. Its ergonomic design conforms to the natural shape of the hand, allowing for extended wear without fatigue. Additionally, this glove is crafted to be highly breathable, making it suitable for prolonged use in demanding environments. Whether youre involved in automotive, assembly, or logistics, this product is a reliable choice for enhancing productivity without sacrificing safety.
Offers a high level of dexterity for intricate tasks
Features a unique gripping surface for enhanced control
Made with breathable materials for comfort during extended wear
Provides effective resistance against abrasions and punctures
Designed to fit the natural contours of the hand for ease of movement
Perfect for a variety of industrial applications from automotive to assembly
Related links
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS700 Blue Polyester Work Gloves Nitrile Coating
- Showa CS701 Blue Polyester Work Gloves Nitrile Coating
- Showa CS721 Blue Polyester Work Gloves Nitrile Coating
- Showa CS711 Black Size XL, Nitrile Coating
- Showa CS710 Black Size XL, Nitrile Coating
