Showa CN750 Blue Cotton Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 670-640
- Mfr. Part No.:
- SHOCN7503
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€902.80
(exc. VAT)
€1,110.44
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €902.80 | €12.539 |
*price indicative
- RS Stock No.:
- 670-640
- Mfr. Part No.:
- SHOCN7503
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III, EN, EN 388:2016 + A1:2018 | |
| Number of Gloves | 144 | |
| Series | CN750 | |
| Coating | Nitrile | |
| Standards/Approvals | Declaration of conformity | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III, EN, EN 388:2016 + A1:2018 | ||
Number of Gloves 144 | ||
Series CN750 | ||
Coating Nitrile | ||
Standards/Approvals Declaration of conformity | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa safety glove represents the pinnacle of protection and comfort for professionals across various industries. Engineered with innovative materials and cutting-edge technology, it provides superior grip and dexterity. Designed to withstand the rigours of daily use, this glove ensures that users can perform tasks with confidence and precision. The ergonomic fit and flexible construction allow for extended wear without compromising on safety, making it an indispensable tool for those who demand durability and reliability in their protective gear. Whether you're in construction, manufacturing, or any challenging environment, this glove promises to elevate your performance while safeguarding your hands.
Offers exceptional grip in both dry and wet conditions
Designed for maximum breathability to keep hands cool
Provides excellent cut resistance for enhanced safety
Features a lightweight design that ensures ease of movement
Constructed from durable materials for extended lifespan
Is compatible with touchscreen technology for added convenience
Allows for a snug fit, preventing slippage during use
Related links
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa NSK24 EBT Blue Cotton Work Gloves Nitrile Coating
