Showa CN750 Blue Cotton Work Gloves, Size 2XL, Nitrile Coating
- RS Stock No.:
- 670-638
- Mfr. Part No.:
- SHOCN7505
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€902.80
(exc. VAT)
€1,110.44
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €902.80 | €12.539 |
*price indicative
- RS Stock No.:
- 670-638
- Mfr. Part No.:
- SHOCN7505
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III EN 374-1: 2016, EN, EN 388:2016 + A1:2018 | |
| Resistance Features | Chemical Resistant | |
| Series | CN750 | |
| Coating | Nitrile | |
| Number of Gloves | 144 | |
| Standards/Approvals | CAT III EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III EN 374-1: 2016, EN, EN 388:2016 + A1:2018 | ||
Resistance Features Chemical Resistant | ||
Series CN750 | ||
Coating Nitrile | ||
Number of Gloves 144 | ||
Standards/Approvals CAT III EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves combines superior tactile sensitivity with excellent grip for a range of applications. The lightweight material ensures optimal dexterity, making it ideal for intricate tasks where precision is paramount. The gloves unique design features an ergonomic fit that conforms to the hand, providing comfort for extended wear without compromising functionality. Additionally, its advanced coating offers exceptional oil and chemical resistance, ensuring that your hands are protected in diverse work environments. Perfect for professionals across various industries, this glove represents the pinnacle of safety and performance.
Offers unparalleled grip for both wet and dry conditions
Designed for maximum comfort, reducing hand fatigue
Engineered to provide excellent dexterity for precision tasks
Resistant to a wide range of oils and chemicals for enhanced protection
Features an ergonomic shape that fits snugly around the hand
Breathable fabric promotes air circulation, keeping hands dry
Related links
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN750 Blue Cotton Work Gloves Nitrile Coating
- Showa CN751 Blue Cotton Work Gloves Nitrile Coating
- Showa CN741 EBT Blue Cotton Work Gloves Nitrile Coating
- Showa CN740 EBT Blue Cotton Work Gloves Nitrile Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
