Showa CN751 Blue Cotton Work Gloves, Size 2XL, Nitrile Coating

Subtotal (1 box of 72 pairs)*

€1,047.38

(exc. VAT)

€1,288.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,047.38€14.547

*price indicative

RS Stock No.:
670-612
Mfr. Part No.:
SHOCN7515
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

2XL

Product Type

Work Gloves

Lining Material

Cotton Flock

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Chemical Resistant

Safety Standard

CAT III

Coating

Nitrile

Number of Gloves

144

Series

CN751

EN 374 Chemical

Yes

Standards/Approvals

EN 374-1:2016/Type A, EN 374-5:2016, EN 388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Gloves showcases a perfect blend of comfort, durability, and functionality, making it an ideal choice for professionals in a wide range of industries. Designed to meet the rigorous demands of the workplace, it combines state-of-the-art materials with advanced ergonomic features, ensuring that users are well protected while maintaining optimum dexterity. The innovative design supports a seamless fit, allowing for extended wear without compromising on performance. With its robust build, this product is engineered to withstand the challenges of your daily tasks, providing both safety and efficiency at every turn. Experience the difference that quality craftsmanship and thoughtful design can make in your working environment.

The product features advanced grip technology for reliable handling

It includes a lightweight construction for enhanced mobility throughout the day

Its moisture-wicking properties help keep hands dry and comfortable

The materials used offer exceptional resistance against abrasions and punctures

It is designed with seamless knit technology to minimise hand fatigue during prolonged use

The product benefits from a stylish aesthetic, appealing for professional settings

Its chemical resistance enhances protection when handling hazardous materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy