Showa AX200 Grey Nylon Work Gloves, Size M, Uncoated Coating
- RS Stock No.:
- 670-654
- Mfr. Part No.:
- SHOAX2002
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€571.30
(exc. VAT)
€702.70
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €571.30 | €7.935 |
*price indicative
- RS Stock No.:
- 670-654
- Mfr. Part No.:
- SHOAX2002
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | M | |
| Material | Nylon | |
| Lining Material | 18 Gauge Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Coating | Uncoated | |
| Mechanical Hazards EN 388 | 0020X | |
| Series | AX200 | |
| Resistance Features | Anti-Static | |
| Safety Standard | EN 16350:2014, EN 388:2016 + A1:2018 | |
| Number of Gloves | 144 | |
| Standards/Approvals | EN 16350:2014, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size M | ||
Material Nylon | ||
Lining Material 18 Gauge Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Coating Uncoated | ||
Mechanical Hazards EN 388 0020X | ||
Series AX200 | ||
Resistance Features Anti-Static | ||
Safety Standard EN 16350:2014, EN 388:2016 + A1:2018 | ||
Number of Gloves 144 | ||
Standards/Approvals EN 16350:2014, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves revolutionises the way professionals interact with their work environments. Designed with the modern user in mind, it combines cutting-edge technology with thoughtful ergonomics to ensure optimum performance and comfort. The meticulous attention to detail creates a seamless experience, enhancing productivity while maintaining exceptional quality standards. Built using advanced materials, this product offers not only durability but also a sleek design that fits in elegantly with various settings. Ideal for both industrial and domestic use, it goes beyond basic functionality, making it an essential tool for anyone who values both performance and style.
Crafted to provide superior grip, ensuring confidence in every task
Lightweight construction reduces fatigue during prolonged use
Machine washable for easy maintenance and hygiene
Designed to enhance dexterity, allowing for effortless manipulation of objects
Resistant to a variety of chemicals, making it suitable for diverse applications
Fits snugly for improved comfort without compromising on flexibility
Eco-conscious materials contribute to sustainability efforts
Ideal for a range of uses, from construction to household chores
Related links
- Showa AX200 Grey Nylon Work Gloves Uncoated Coating
- Showa AX200 Grey Nylon Work Gloves Uncoated Coating
- Showa AX200 Grey Nylon Work Gloves Uncoated Coating
- Showa B0610 White Nylon Work Gloves Uncoated Coating
- Showa A0150 Grey Nylon (Liner) Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Showa 234X Grey HPPE Size M, Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Work Gloves Uncoated Coating
