Showa B0610 White Nylon Work Gloves, Size M, Uncoated Coating

Subtotal (1 box of 240 pairs)*

€864.00

(exc. VAT)

€1,062.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€864.00€3.60

*price indicative

RS Stock No.:
670-954
Mfr. Part No.:
SHOB6102
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

M

Lining Material

13 Gauge Nylon

Material

Nylon

Colour

White

Series

B0610

Resistance Features

Good Dexterity

Number of Gloves

10

Coating

Uncoated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa glove is designed for versatility across various industries, offering an ideal blend of comfort and dexterity for precision tasks. Constructed with a lightweight, elasticated liner, it ensures ease of movement while maintaining a high level of tactile sensitivity. Whether used as an under glove or on its own, this product is perfect for those requiring detailed manual work without compromising on safety or flexibility. Its uncoated design and low-lint construction make it suitable for delicate applications where contamination must be minimised. The glove conforms seamlessly to the hand, allowing for long hours of wear without causing discomfort or irritation.

Lightweight construction enhances comfort during extended use

Elasticated design provides a snug fit without restricting movement

Low-lint fabric reduces the risk of contamination in sensitive environments

Retains shape and resists deformation for long-term durability

Minimal seams in contact with the skin prevent irritation

Optimum dexterity allows for precise handling of small components

Allergy risks are minimised, making it suitable for a wide range of users

Ideal for varied applications from aerospace to automotive industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy