Showa A0170 Grey, White Acrylic, Nylon (Liner) Work Gloves, Size L, Polyurethane Coating
- RS Stock No.:
- 670-675
- Mfr. Part No.:
- SHOA1703
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€2,292.24
(exc. VAT)
€2,819.46
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,292.24 | €9.551 |
*price indicative
- RS Stock No.:
- 670-675
- Mfr. Part No.:
- SHOA1703
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Acrylic, Nylon (Liner) | |
| Lining Material | Acrylic, Nylon | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | A0170 | |
| Coating | Polyurethane | |
| Safety Standard | CAT II, EN, EN 388:2016 + A1:2018 | |
| Resistance Features | Anti-Static | |
| Number of Gloves | 240 | |
| Standards/Approvals | CAT II, EN 1149-5: 2008, EN 388:2016 + A1:2018 3121X | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Material Acrylic, Nylon (Liner) | ||
Lining Material Acrylic, Nylon | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series A0170 | ||
Coating Polyurethane | ||
Safety Standard CAT II, EN, EN 388:2016 + A1:2018 | ||
Resistance Features Anti-Static | ||
Number of Gloves 240 | ||
Standards/Approvals CAT II, EN 1149-5: 2008, EN 388:2016 + A1:2018 3121X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Protection Glove is a lightweight antistatic glove with a PU-coated palm, designed to provide excellent grip and tactile sensitivity. It is light, elastic, and low-lint, offering resistance to deformation and ensuring comfort during extended wear. The PU coating protects against grease and abrasion without leaving fingerprints, while maintaining flexibility and breathability. Certified to CAT II, EN 388:2016 + A1:2018 (3121X), and EN 1149-5:2008 for antistatic properties, it is ideal for component and product assembly, electrical engineering and maintenance, cleanroom environments, and infrastructure engineering.
Optimal dexterity and tactile feel retained
No irritation by seams in contact with the skin
Great freedom of movement for the wrist
Surface resistivity 106 to 107 Ω
Related links
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa 282 Temres Blue Nylon (Liner) Size L, Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0150 Grey Nylon (Liner) Work Gloves Uncoated Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
