Showa A0160 Grey, White Acrylic, Nylon (Liner) Work Gloves, Size L, Polyurethane Coating

Subtotal (1 box of 240 pairs)*

€1,992.49

(exc. VAT)

€2,450.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,992.49€8.302

*price indicative

RS Stock No.:
670-679
Mfr. Part No.:
SHOA1603
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

L

Lining Material

Acrylic, Nylon

Material

Acrylic, Nylon (Liner)

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

240

Safety Standard

CAT II, EN, EN 388:2016 + A1:2018

Resistance Features

Anti-Static

Series

A0160

Coating

Polyurethane

Standards/Approvals

EN 1149-5: 2008, EN 388:2016 + A1:2018 0130X

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove is a lightweight, anti-static protection glove with coated fingertips, offering enhanced grip and tactile sensitivity. It is light, elastic, and low-lint, resisting deformation while providing comfort and precision. The fingertip coating prevents fingerprints on handled objects and offers protection against grease and micro-cuts, all while maintaining flexibility. Certified to CAT II, EN 388:2016 + A1:2018 (0130X), and EN 1149-5:2008 for antistatic performance, it is ideal for component and product assembly, electrical engineering and maintenance, cleanroom use, and infrastructure engineering.

Optimal dexterity and tactile feel retained

No irritation by seams in contact with the skin

Great freedom of movement for the wrist

Surface resistivity 105 to 107 Ω

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy