Showa A0150 Grey, White Acrylic, Nylon (Liner) Work Gloves, Size XL, Uncoated Coating
- RS Stock No.:
- 670-682
- Mfr. Part No.:
- SHOA1504
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,874.94
(exc. VAT)
€2,306.18
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,874.94 | €7.812 |
*price indicative
- RS Stock No.:
- 670-682
- Mfr. Part No.:
- SHOA1504
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | XL | |
| Lining Material | Acrylic, Nylon | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 240 | |
| Safety Standard | CAT II, EN | |
| Coating | Uncoated | |
| Resistance Features | Anti-Static | |
| Series | A0150 | |
| Standards/Approvals | CAT II, EN 1149-5: 2008, EN 388:2016 + A1:2018 0130X | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size XL | ||
Lining Material Acrylic, Nylon | ||
Material Acrylic, Nylon (Liner) | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 240 | ||
Safety Standard CAT II, EN | ||
Coating Uncoated | ||
Resistance Features Anti-Static | ||
Series A0150 | ||
Standards/Approvals CAT II, EN 1149-5: 2008, EN 388:2016 + A1:2018 0130X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove is an uncoated, antistatic glove designed for precision tasks requiring cleanliness and electrostatic protection. Lightweight, elastic, and low-lint, it resists deformation while maintaining comfort and dexterity during extended use. Certified to CAT II, EN 388:2016 + A1:2018 (0130X), and EN 1149-5:2008 for antistatic properties, it is ideal for component and product assembly, electrical engineering and maintenance, cleanroom environments, and infrastructure engineering.
Optimal dexterity and tactile feel retained
No irritation by seams in contact with the skin
Great freedom of movement for the wrist
Related links
- Showa A0150 Grey Nylon (Liner) Work Gloves Uncoated Coating
- Showa A0150 Grey Nylon (Liner) Work Gloves Uncoated Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
- Showa A0170 Grey Nylon (Liner) Work Gloves Polyurethane Coating
