Showa 542X White High Performance Polyethylene Work Gloves, Size S, Uncoated Coating
- RS Stock No.:
- 670-714
- Mfr. Part No.:
- SHO542X1
- Manufacturer:
- Showa
Subtotal (1 box of 200 pairs)*
€3,022.04
(exc. VAT)
€3,717.11
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,022.04 | €15.11 |
*price indicative
- RS Stock No.:
- 670-714
- Mfr. Part No.:
- SHO542X1
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Lining Material | 13 Gauge High Performance Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 542X | |
| Number of Gloves | 200 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Uncoated | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Lining Material 13 Gauge High Performance Polyethylene | ||
Material High Performance Polyethylene | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 542X | ||
Number of Gloves 200 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Uncoated | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove offers exceptional protection and comfort, ideal for a variety of hands-on tasks. Engineered for both durability and flexibility, the glove incorporates advanced materials that provide a secure grip without sacrificing dexterity. Its ergonomic design ensures that it fits snugly, allowing users to maintain their agility while working. This makes it an excellent choice for professionals seeking reliable personal protective equipment. Additionally, the glove's superior resistance to chemicals and abrasions makes it suitable for challenging environments, where safety and performance are paramount. With this glove, you can expect a product that balances strength and sensitivity, enabling you to handle tools and delicate items with ease. They meet EN 388:2016+A1:2018 with a rating of 2240A.
Ergonomically designed for a snug yet comfortable fit
Offers enhanced grip in both wet and dry conditions
Resistant to a broad range of chemicals which ensuring safety
High abrasion resistance for long lasting wear
Lightweight construction reduces hand fatigue during prolonged use
Allows full finger movement for optimal dexterity
Related links
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Showa 542X White High Performance Polyethylene Work Gloves Uncoated Coating
- Showa AC200 Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Sapphire Zinc Grey High Performance Polyethylene Work Gloves Uncoated Coating
- Skytec Michigan NTT Blue Fibreglass Nylon Work Gloves Uncoated Coating
- Showa 542 White High Performance Polyethylene Work Gloves Polyurethane Coating
- Showa 545 Blue Size S, Nitrile Coating
