Skytec CH402 Black Cotton Work Gloves, Size 2XL, Chloroprene Coating
- RS Stock No.:
- 670-419
- Mfr. Part No.:
- SKG00074BL
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€265.99
(exc. VAT)
€327.17
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €265.99 | €4.433 |
*price indicative
- RS Stock No.:
- 670-419
- Mfr. Part No.:
- SKG00074BL
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Chloroprene | |
| Number of Gloves | 10 | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Resistance Features | Chemical Resistant | |
| Series | CH402 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI 105:2016 A1, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Chloroprene | ||
Number of Gloves 10 | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Resistance Features Chemical Resistant | ||
Series CH402 | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI 105:2016 A1, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a flexible chloroprene chemical-resistant glove with an embossed honeycomb grip, offering high protection against a broad range of chemicals. It serves as a strong alternative to nitrile for certain substances and resists acids, caustics, solvents, grease, and oil. The textured palm ensures enhanced grip in all conditions. Certified to EN 374-1:2016 Type A (A, K, L, M, N, O, P, S, T), EN 388:2016 + A1:2018 (3110X), and EN 374-5:2016 for protection against microorganisms and viruses, it meets CAT III standards and complies with ANSI 105:2016.
Exemplifies superior craftsmanship for long-lasting durability
Independently tested for quality assurance to meet high standards
Lightweight design enhances portability for on-the-go convenience
Stylish appearance suits a variety of personal and professional environments
Versatile functionality allows for use in numerous applications
Related links
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec EMG560 Green Cotton Work Gloves Nitrile Coating
- Skytec Helium Blue Size 2XL, Latex Coating
- Skytec EMG344 Green Cotton Work Gloves Latex Coating
