Skytec CH402 Black Cotton Work Gloves, Size L, Chloroprene Coating
- RS Stock No.:
- 670-728
- Mfr. Part No.:
- SKG00074BH
- Manufacturer:
- Skytec
Subtotal (1 box of 60 pairs)*
€265.99
(exc. VAT)
€327.17
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €265.99 | €4.433 |
*price indicative
- RS Stock No.:
- 670-728
- Mfr. Part No.:
- SKG00074BH
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Cotton Flock | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Chloroprene | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CAT III, EN, EN 374-1 | |
| Number of Gloves | 10 | |
| Series | CH402 | |
| Standards/Approvals | ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Cotton Flock | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Chloroprene | ||
Resistance Features Chemical Resistant | ||
Safety Standard CAT III, EN, EN 374-1 | ||
Number of Gloves 10 | ||
Series CH402 | ||
Standards/Approvals ANSI 105:2016, EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Skytec Glove is a flexible chloroprene chemical-resistant glove with an embossed honeycomb grip, offering high protection against a broad range of chemicals. It serves as a strong alternative to nitrile for certain substances and resists acids, caustics, solvents, grease, and oil. The textured palm ensures enhanced grip in all conditions. Certified to EN 374-1:2016 Type A (A, K, L, M, N, O, P, S, T), EN 388:2016 + A1:2018 (3110X), and EN 374-5:2016 for protection against microorganisms and viruses, it meets CAT III standards and complies with ANSI 105:2016.
Chloroprene material offers broad chemical protection
Embossed grip enhances handling in slippery situations
Flocklined design increases comfort during prolonged wear
Impermeable construction is ideal for damp work environments
30cm length ensures forearm protection from splashes
Honeycomb palm finish improves grip across various conditions
Compatible with multiple industries, from automotive to maritime
Related links
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Skytec CH402 Black Cotton Work Gloves Chloroprene Coating
- Impacto BLACKMAXX ISO Blue Cotton Size L, Chloroprene Coating
- Skytec Neo Grab 6781R Black Cotton Work Gloves Neoprene Coating
- Showa 660 Gauntlet Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660ESD Black Cotton Work Gloves Polyvinyl Chloride Coating
