Skytec CH101 Blue Cotton Work Gloves, Size S, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-740
- Mfr. Part No.:
- SKG00067DD
- Manufacturer:
- Skytec
Subtotal (1 box of 72 pairs)*
€420.07
(exc. VAT)
€516.69
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €420.07 | €5.834 |
*price indicative
- RS Stock No.:
- 670-740
- Mfr. Part No.:
- SKG00067DD
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | CH101 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | ANSI, CAT III, EN, EN 388:2016 + A1:2018 | |
| Number of Gloves | 12 | |
| Coating | Polyvinyl Chloride | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | ANSI 105:2016 A1, CAT III, EN 374-1:2016/Type A, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series CH101 | ||
Resistance Features Chemical Resistant | ||
Safety Standard ANSI, CAT III, EN, EN 388:2016 + A1:2018 | ||
Number of Gloves 12 | ||
Coating Polyvinyl Chloride | ||
EN 374 Chemical Yes | ||
Standards/Approvals ANSI 105:2016 A1, CAT III, EN 374-1:2016/Type A, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a durable, oil-resistant, triple-dipped PVC glove with a soft cotton lining and a rough-textured coating for enhanced grip when handling oils and chemicals. Designed for flexibility and comfort, it effectively absorbs perspiration for extended wear while providing good mechanical resistance. It seals and protects the hand against a wide range of chemicals without compromising flexibility. Certified to EN 374-1:2016 Type A (A, J, K, L, M, P, T), EN 388:2016 + A1:2018 (4121X), and ANSI 105:2016, it meets CAT III protection standards.
Flexible design ensures unimpeded movement while working
Rough textured surface enhances grip on oily or greasy materials
Cotton lining absorbs perspiration for added comfort
Impermeable construction protects against damp environments
No irritating seams contact the skin, enhancing comfort during use
Tactile feel allows for precise handling of tools and materials
Related links
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH102 Blue Cotton Gloves S, Polyvinyl Chloride Coating
- Showa 600 Green Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera Blue Cotton Work Gloves Polyvinyl Chloride Coating
