Skytec CH101 Blue Cotton Work Gloves, Size L, Polyvinyl Chloride Coating

Subtotal (1 box of 72 pairs)*

€420.07

(exc. VAT)

€516.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€420.07€5.834

*price indicative

RS Stock No.:
670-738
Mfr. Part No.:
SKG00067DH
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

L

Lining Material

Cotton

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI, CAT III EN 374-1: 2016, EN 388:2016 + A1:2018

Resistance Features

Chemical Resistant

Number of Gloves

12

Series

CH101

Coating

Polyvinyl Chloride

Standards/Approvals

ANSI 105:2016, CAT III EN 374-1:2016/Type A, EN 388:2016+A1:2018

EN 374 Chemical

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove is a durable, oil-resistant, triple-dipped PVC glove with a soft cotton lining and a rough-textured coating for enhanced grip when handling oils and chemicals. Designed for flexibility and comfort, it effectively absorbs perspiration for extended wear while providing good mechanical resistance. It seals and protects the hand against a wide range of chemicals without compromising flexibility. Certified to EN 374-1:2016 Type A (A, J, K, L, M, P, T), EN 388:2016 + A1:2018 (4121X), and ANSI 105:2016, it meets CAT III protection standards.

Oil-resistant construction for effective protection in greasy environments

Flexible design allows for easy movement and enhanced dexterity

Cotton lining absorbs moisture, ensuring comfort during prolonged wear

Rough textured PVC coating provides excellent grip on slippery surfaces

Seamless design reduces skin irritation and enhances comfort

Impermeable structure prevents chemical penetration, ensuring hand safety

Available in multiple sizes to accommodate various hand shapes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy