Showa XC500 Black, Grey High Performance Polyethylene, Stainless Steel Work Gloves, Size M, Polyurethane Coating
- RS Stock No.:
- 670-886
- Mfr. Part No.:
- SHOXC5002
- Manufacturer:
- Showa
Subtotal (1 box of 72 pairs)*
€1,038.56
(exc. VAT)
€1,277.43
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,038.56 | €14.424 |
*price indicative
- RS Stock No.:
- 670-886
- Mfr. Part No.:
- SHOXC5002
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene, Stainless Steel | |
| Lining Material | 13 Gauge High Performance Polyethylene, Stainless Steel | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | XC500 | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 144 | |
| Standards/Approvals | ANSI 105:2016, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene, Stainless Steel | ||
Lining Material 13 Gauge High Performance Polyethylene, Stainless Steel | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series XC500 | ||
Safety Standard ANSI, EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 144 | ||
Standards/Approvals ANSI 105:2016, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove features a 13-gauge seamless liner with a durable polyurethane palm, combining ultra-lightweight design with high cut resistance. The XC500 model offers A5/TDM-E level cut protection with a flexible fit, making it suitable for various industrial applications. It meets EN 388:2016 + A1:2018 (4 X 3 2 E) mechanical protection standards and ANSI 105:2016 cut resistance. Ideal for component and product assembly, handling sharp or abrasive materials, and working with wet, oily, or greasy materials.
Lightweight
Increased Dexterity
Form fitting
Natural rubber latex free
Related links
- Showa XC500 Black Stainless Steel Work Gloves Polyurethane Coating
- Showa XC500 Black Stainless Steel Work Gloves Polyurethane Coating
- Showa XC500 Black Stainless Steel Work Gloves Polyurethane Coating
- Showa XC500 Black Stainless Steel Work Gloves Polyurethane Coating
- Showa XC510 Black Size M, Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size M, Polyurethane Coating
- Showa 542 White High Performance Polyethylene Work Gloves Polyurethane Coating
- Skytec EMG765 Black Nylon Size M, Polyurethane Coating
