Showa XC500 Black, Grey High Performance Polyethylene, Stainless Steel Work Gloves, Size S, Polyurethane Coating

Subtotal (1 box of 72 pairs)*

€1,038.56

(exc. VAT)

€1,277.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,038.56€14.424

*price indicative

RS Stock No.:
670-887
Mfr. Part No.:
SHOXC5001
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

S

Product Type

Work Gloves

Lining Material

13 Gauge High Performance Polyethylene, Stainless Steel

Material

High Performance Polyethylene, Stainless Steel

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Number of Gloves

144

Series

XC500

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI, EN 388:2016 + A1:2018

Standards/Approvals

ANSI 105:2016 A5, EN 388:2016 + A1:2018 4X32E

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa Glove features a 13-gauge seamless liner with a durable polyurethane palm, combining ultra-lightweight design with high cut resistance. The XC500 model offers A5/TDM-E level cut protection with a flexible fit, making it suitable for various industrial applications. It meets EN 388:2016 + A1:2018 (4 X 3 2 E) mechanical protection standards and ANSI 105:2016 cut resistance. Ideal for component and product assembly, handling sharp or abrasive materials, and working with wet, oily, or greasy materials.

Lightweight

Increased Dexterity

Form fitting

Natural rubber latex free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy