Showa S-Tex 376 SC Black, Blue Steel Work Gloves, Size M, Nitrile, Polyester, Polyvinyl Chloride Coating

Subtotal (1 box of 60 pairs)*

€1,594.28

(exc. VAT)

€1,960.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,594.28€26.571

*price indicative

RS Stock No.:
670-899
Mfr. Part No.:
SHOS376C2
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

M

Material

Steel

Lining Material

13 Gauge Hagane Coil (Stainless Steel/Polyester)

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

S-Tex 376 SC

Resistance Features

Abrasion Resistant, Extra Grip, Heat Resistant

Safety Standard

ANSI, EN

Coating

Nitrile, Polyester, Polyvinyl Chloride

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X41D, EN 407:2004 X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove features an extended cuff for added cut protection combined with a long-lasting oil-resistant grip. It uses dual nitrile technology, being 3/4 nitrile dipped with an extra foamed nitrile coating on the palm, layered over a Hagane Coil liner made of stainless steel and polyester. The PVC/polyester safety cuff protects the wrist and allows for easy donning and removal. The strong, sturdy cuff enables quick removal in emergencies, while the nitrile and foamed nitrile coatings provide high abrasion resistance. It meets EN 388:2016 + A1:2018 (4 X 4 1 D) for mechanical protection, EN 407:2004 (X 1 X X X X) for thermal protection, and ANSI/ISEA 105:2016 cut resistance standards.

Protects the hands from oils, hydrocarbons and grease, with long lasting grip performance under wet and oily conditions

Ergonomically designed to replicate the natural curvature of the hand to reduce fatigue

Seamless knitting gives no irritation

Optimal grip performance in wet & oily condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy