Showa S-TEX 376 Grey Polyester, Stainless Steel Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 877-7547
- Mfr. Part No.:
- SHOS376
- Manufacturer:
- Showa
Subtotal (1 pair)*
€24.83
(exc. VAT)
€30.54
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €24.83 |
*price indicative
- RS Stock No.:
- 877-7547
- Mfr. Part No.:
- SHOS376
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyester, Stainless Steel | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | D | |
| Series | S-TEX 376 | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyester, Stainless Steel | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test D | ||
Series S-TEX 376 | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Showa S-TEX 376 Cut Resistant Gloves
These reusable gloves from Showa are produced in knitted stainless steel and polyester using Hagane Coil® technology. Double-dipped with a ¾ nitrile coating, with an extra coating of foam nitrile on the palm, these high-spec gloves provide excellent cut protection performance combined with long lasting grip.
Features & Benefits
• EN388 Cut Resistance to Level 4
• Protects hands from grease, oils, hydrocarbons and abrasion
• Long-lasting grip performance in wet and oily conditions
• Seamless knit for exceptional comfort without seam irritation
• Designed to reduce hand fatigue to increase dexterity and productivity
Typical Applications
• Automotive
• Construction
• Glass industries
• Stamping
• Glazing
Showa
Related links
- Showa S-TEX 376 Grey Polyester Size 9, Nitrile Coating
- Showa S-TEX 376 Grey Polyester Size 8, Nitrile Coating
- Showa S-TEX 376 Grey Polyester Size 10, Nitrile Coating
- Showa S-Tex 376 SC Black Size XL Polyester, Polyvinyl Chloride Coating
- Showa S-Tex 376 SC Black Size M Polyester, Polyvinyl Chloride Coating
- Showa S-Tex 376 SC Black Size L Polyester, Polyvinyl Chloride Coating
- Showa S-Tex 376 SC Black Size 2XL Polyester, Polyvinyl Chloride Coating
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
