Showa S-Tex 376 SC Black, Blue Steel Work Gloves, Size L, Nitrile, Polyester, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-898
- Mfr. Part No.:
- SHOS376C3
- Manufacturer:
- Showa
Subtotal (1 box of 60 pairs)*
€1,594.28
(exc. VAT)
€1,960.96
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,594.28 | €26.571 |
*price indicative
- RS Stock No.:
- 670-898
- Mfr. Part No.:
- SHOS376C3
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | L | |
| Product Type | Work Gloves | |
| Material | Steel | |
| Lining Material | Stainless Steel/Polyester | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Extra Grip, Heat Resistant | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2004 | |
| Number of Gloves | 10 | |
| Coating | Nitrile, Polyester, Polyvinyl Chloride | |
| Series | S-Tex 376 SC | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X41D, EN 407:2004 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size L | ||
Product Type Work Gloves | ||
Material Steel | ||
Lining Material Stainless Steel/Polyester | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Extra Grip, Heat Resistant | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2004 | ||
Number of Gloves 10 | ||
Coating Nitrile, Polyester, Polyvinyl Chloride | ||
Series S-Tex 376 SC | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 4X41D, EN 407:2004 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove features an extended cuff for added cut protection combined with a long-lasting oil-resistant grip. It uses dual nitrile technology, being 3/4 nitrile dipped with an extra foamed nitrile coating on the palm, layered over a Hagane Coil liner made of stainless steel and polyester. The PVC/polyester safety cuff protects the wrist and allows for easy donning and removal. The strong, sturdy cuff enables quick removal in emergencies, while the nitrile and foamed nitrile coatings provide high abrasion resistance. It meets EN 388:2016 + A1:2018 (4 X 4 1 D) for mechanical protection, EN 407:2004 (X 1 X X X X) for thermal protection, and ANSI/ISEA 105:2016 cut resistance standards.
Protects the hands from oils, hydrocarbons and grease, with long lasting grip performance under wet and oily conditions
Ergonomically designed to replicate the natural curvature of the hand to reduce fatigue
Seamless knitting gives no irritation
Optimal grip performance in wet & oily condition
Related links
- Showa S-Tex 376 SC Black Size XL Polyester, Polyvinyl Chloride Coating
- Showa S-Tex 376 SC Black Size M Polyester, Polyvinyl Chloride Coating
- Showa S-Tex 376 SC Black Size 2XL Polyester, Polyvinyl Chloride Coating
- Showa S-Tex 377 SC Black Size 2XL Polyester, Polyvinyl Chloride Coating
- Showa S-TEX 376 Black Size S, Nitrile Foam Coating
- Showa S-TEX 376 Grey Polyester Size 7, Nitrile Coating
- Showa S-TEX 376 Grey Polyester Size 8, Nitrile Coating
- Showa S-TEX 376 Grey Polyester Size 9, Nitrile Coating
