Showa B0710 White Work Gloves, Size S, Polyvinyl Chloride Coating
- RS Stock No.:
- 670-950
- Mfr. Part No.:
- SHOB7101
- Manufacturer:
- Showa
Subtotal (1 box of 100 pairs)*
€1,787.76
(exc. VAT)
€2,198.94
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,787.76 | €17.878 |
*price indicative
- RS Stock No.:
- 670-950
- Mfr. Part No.:
- SHOB7101
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Number of Gloves | 10 | |
| Series | B0710 | |
| Coating | Polyvinyl Chloride | |
| Safety Standard | CAT III | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 374-1: 2016/ Type C, EN 374-5: 2016, EN 388:2016 + A1:2018 2000X | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Number of Gloves 10 | ||
Series B0710 | ||
Coating Polyvinyl Chloride | ||
Safety Standard CAT III | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 374-1: 2016/ Type C, EN 374-5: 2016, EN 388:2016 + A1:2018 2000X | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa PVC coated gauntlet with an extended sleeve is engineered for optimal chemical protection without compromising dexterity. This lightweight glove delivers a second-skin feel, making it an excellent choice for environments where hygiene and cleanliness are paramount. Its flexible PVC coating not only provides robust chemical resistance but also enhances grip, ensuring that users maintain control even in slippery conditions. Suitable for various industries, this glove is designed to seamlessly blend safety and comfort, allowing workers to navigate their tasks with confidence while being shielded from harmful substances.
Seamless construction minimises irritation for prolonged wear
Designed to keep hands protected in both damp and oily environments
Lint-free and dust-free surface to maintain hygiene standards
Embossed finish ensures an excellent grip under challenging conditions
Non-powdered for ease of use and enhanced comfort
Scalloped edge at the cuff offers a secure fit and additional protection
Available in multiple sizes to accommodate different hand dimensions
Related links
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0710 White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa B0700R White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Work Gloves Polyvinyl Chloride Coating
- Showa 600 Green Cotton Work Gloves Polyvinyl Chloride Coating
- Skytec CH101 Blue Cotton Work Gloves Polyvinyl Chloride Coating
