Showa B0710 White PVC Work Gloves, Size XL, Polyvinyl Chloride Coating

Subtotal (1 box of 100 pairs)*

€1,787.76

(exc. VAT)

€2,198.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,787.76€17.878

*price indicative

RS Stock No.:
670-947
Mfr. Part No.:
SHOB7104
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

XL

Product Type

Work Gloves

Material

PVC

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

0

Resistance Features

Chemical Resistant

Number of Gloves

10

Safety Standard

CAT III

Series

B0710

Coating

Polyvinyl Chloride

EN 374 Chemical

Yes

Standards/Approvals

EN 374-1:2016, EN 374-5:2016, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa PVC coated gauntlet with an extended sleeve is designed for ultimate protection in various industrial applications. Tailored to meet the demands of settings where cleanliness and safety are paramount, this glove offers a unique combination of flexibility and chemical resistance. The lightweight design ensures a comfortable fit, allowing dexterity while safeguarding your hands against hazardous substances. The gauntlet-style cuff provides additional coverage, ensuring that your arms are protected from splash and contaminants. With certifications that meet rigorous safety standards, this glove is an ideal choice for those in the food production, healthcare, and chemical handling industries.

Seamless liner enhances comfort and reduces skin irritation

Lint-free and dust-free construction ensures a clean working environment

Embossed finish improves grip, even in damp settings

Non-powdered treatment prevents contamination during use

Scalloped edge design offers additional protection while maintaining flexibility

Suitable for both dry and greasy environments for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy