Showa BO500 Black Black, Grey Nylon Work Gloves, Size XL, Polyurethane Coating
- RS Stock No.:
- 670-961
- Mfr. Part No.:
- SHOB500B4
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,199.02
(exc. VAT)
€1,474.79
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,199.02 | €4.996 |
*price indicative
- RS Stock No.:
- 670-961
- Mfr. Part No.:
- SHOB500B4
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Coating | Polyurethane | |
| Series | BO500 Black | |
| Standards/Approvals | CAT II, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Coating Polyurethane | ||
Series BO500 Black | ||
Standards/Approvals CAT II, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa multi-purpose glove is designed with the needs of modern professionals in mind, offering an innovative polyurethane-coated palm that enhances grip without sacrificing comfort. Crafted to meet the rigorous demands of various industries, this glove is ideal for precision tasks, ensuring that users can operate with both dexterity and confidence. The seamless knitted nylon liner provides a lightweight fit that avoids irritation, allowing for extended wear during intricate tasks. Whether you're in automotive assembly or manufacturing inspections, this glove adapts to every movement, making it the versatile choice for workplace safety and productivity.
Polyurethane coating provides exceptional grip and durability
Seamless design reduces the risk of irritation during prolonged use
Lightweight construction encourages natural movement
Designed to offer high levels of dexterity for precision tasks
Suitable for a wide range of applications across various industries
Elasticated knit wrist ensures a secure fit, preventing debris entry
Related links
- Showa BO500 Black Black Size L, Polyurethane Coating
- Showa BO500 Black Black Size M, Polyurethane Coating
- Showa BO500 Black Black Size 2XL, Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Skytec EMG735 Black HPPE Size XL, Polyurethane Coating
- Skytec EMG745 Black HPPE Size XL, Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
