Showa BO600 White Nylon Work Gloves, Size M, Polyurethane Coating
- RS Stock No.:
- 670-958
- Mfr. Part No.:
- SHOB6002
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,046.21
(exc. VAT)
€1,286.84
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,046.21 | €4.359 |
*price indicative
- RS Stock No.:
- 670-958
- Mfr. Part No.:
- SHOB6002
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Mechanical Hazards EN 388 | 0131X | |
| Series | BO600 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Resistance Features Extra Grip, Good Dexterity | ||
Mechanical Hazards EN 388 0131X | ||
Series BO600 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa lightweight glove redefines precision in handling, featuring PU coated fingertips that ensure exceptional grip without sacrificing comfort. Designed with a 13-gauge seamless nylon knit liner, it embodies flexibility and breathability, making it ideal for various applications from aerospace to healthcare. The snug fit enhances tactile feel, allowing for intricate tasks while guaranteeing protection against surface contaminants. Engineered for those who demand the highest level of touch sensitivity, this glove is the perfect companion in settings where detail matters. Its seamless construction reduces the risk of irritation, making it suitable for prolonged wear during intensive jobs. In a professional environment, these gloves stand out for their technical excellence and user-friendly design.
Lightweight construction for extended wear without fatigue
Polyurethane coated fingertips ensure enhanced grip and dexterity
Breathable design promotes comfort during long shifts
Seamless liner minimises irritation against the skin
Snug fit optimises touch sensitivity, crucial for precision tasks
Versatile for various industries including automotive and electronics
Related links
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Showa BO600 White Nylon Work Gloves Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Skytec Quartz White Nylon Work Gloves Polyurethane Coating
- Showa BO500 Black Black Size M, Polyurethane Coating
- Showa 282 Temres Blue Acrylic Size M, Polyurethane Coating
- Showa A0160 Grey Nylon (Liner) Work Gloves Polyurethane Coating
