Showa BO600 White Nylon Work Gloves, Size L, Polyurethane Coating

Subtotal (1 box of 240 pairs)*

€1,046.21

(exc. VAT)

€1,286.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,046.21€4.359

*price indicative

RS Stock No.:
670-957
Mfr. Part No.:
SHOB6003
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

L

Product Type

Work Gloves

Lining Material

13 Gauge Nylon

Material

Nylon

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

CAT II EN 388:2016 + A1:2018

Resistance Features

Extra Grip, Good Dexterity

Number of Gloves

10

Series

BO600

Mechanical Hazards EN 388

0131X

Coating

Polyurethane

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
MY
The Showa lightweight glove is designed for precision work, featuring PU coated fingertips that enhance grip while preventing fingerprints on handled objects. Crafted from a 13-gauge seamless nylon knit liner, it promises exceptional comfort and flexibility, making it perfect for various applications, from aerospace manufacturing to automotive inspection. The design ensures a snug fit for maximum touch sensitivity, allowing for delicate handling tasks. With breathable coating, these gloves provide comfort during extended wear, reducing the risk of irritation commonly associated with prolonged glove use. Ideal for professionals demanding dexterity and protection in their daily tasks, this versatile solution is a must-have addition to your workwear.

Seamless liner offers enhanced comfort and reduces irritation

Polyurethane coating ensures reliable grip without compromising dexterity

Breathable material allows hands to stay cool during prolonged use

Snug fit maximises feel for precision applications

Suitable for a wide range of industries and applications

Lightweight design minimises hand fatigue

Quality certifications ensure compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy