Showa BO500 Black Black, Grey Nylon Work Gloves, Size 2XL, Polyurethane Coating
- RS Stock No.:
- 670-960
- Mfr. Part No.:
- SHOB500B5
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,199.02
(exc. VAT)
€1,474.79
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,199.02 | €4.996 |
*price indicative
- RS Stock No.:
- 670-960
- Mfr. Part No.:
- SHOB500B5
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 2XL | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Number of Gloves | 10 | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Series | BO500 Black | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 2XL | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Extra Grip, Good Dexterity | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Number of Gloves 10 | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Series BO500 Black | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Gloves redefines comfort and functionality for precision tasks. Designed with a polyurethane-coated palm, it delivers an unparalleled grip while protecting your hands from mechanical hazards. The seamless knitted nylon liner ensures a snug fit that promotes dexterity, making it ideal for assembly, inspection, and delicate handling in various industries. The lightweight design prevents palm perspiration, enhancing comfort during extended wear. Since its introduction, this glove has garnered acclaim in the global market, thanks to its ability to adapt seamlessly to the user's movements, providing both safety and comfort. Whether in automotive manufacturing or general maintenance, it stands as a reliable barrier, allowing you to focus on your work without distraction.
Polyurethane coating enhances grip and durability
Seamless construction minimises irritation and maximises comfort
Elasticated knit wrist offers a secure fit for ongoing tasks
Lightweight design supports prolonged use without fatigue
Exceptional dexterity facilitates confident handling of intricate objects
Thin coating allows for natural hand movements
Suitable for a variety of applications across several industries
Related links
- Showa BO500 Black Black Size M, Polyurethane Coating
- Showa BO500 Black Black Size L, Polyurethane Coating
- Showa BO500 Black Black Size XL, Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa 281 Blue Nylon Work Gloves Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
- Skytec Ninja Lite Black Size 2XL, Polyurethane Coating
