Showa BO500 Black Black, Grey Nylon Work Gloves, Size M, Polyurethane Coating
- RS Stock No.:
- 670-963
- Mfr. Part No.:
- SHOB500B2
- Manufacturer:
- Showa
Subtotal (1 box of 240 pairs)*
€1,199.02
(exc. VAT)
€1,474.79
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,199.02 | €4.996 |
*price indicative
- RS Stock No.:
- 670-963
- Mfr. Part No.:
- SHOB500B2
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | M | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | 13 Gauge Nylon | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Series | BO500 Black | |
| Coating | Polyurethane | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size M | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material 13 Gauge Nylon | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Extra Grip, Good Dexterity | ||
Series BO500 Black | ||
Coating Polyurethane | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa revolutionary glove sets a new standard in hand protection and dexterity. Boasting a unique polyurethane-coated palm, it offers an exceptional grip while remaining lightweight and flexible, making it perfect for precision tasks. Born from the insights of the Japanese high-tech industry, this glove is not just a mechanical barrier; it is an extension of your hand. Designed to excel in environments where delicate handling is essential, this glove adapts seamlessly to every movement. Whether you're involved in automotive assembly or product inspection, this innovative design ensures comfort and a secure fit throughout each task, keeping your productivity levels at their peak. With certifications that affirm its reliability, this glove is a trusted choice for professionals seeking quality and performance.
Polyurethane palm coating enhances grip for various applications
Lightweight design allows for uninhibited movement and flexibility
Seamless knitted liner provides a snug fit without irritation
Exceptional dexterity allows for detailed and precision work
Thin coating ensures optimal breathability, reducing perspiration build-up
Elasticated knit wrist keeps the glove securely in place during use
Versatile for multiple industries, including automotive and manufacturing
Related links
- Showa BO500 Black Black Size 2XL, Polyurethane Coating
- Showa BO500 Black Black Size L, Polyurethane Coating
- Showa BO500 Black Black Size XL, Polyurethane Coating
- Showa BO500 Black Black Size S, Polyurethane Coating
- Showa BO500 White White Nylon Work Gloves Polyurethane Coating
- Showa XC500 Black Stainless Steel Work Gloves Polyurethane Coating
- Skytec EMG745 Black HPPE Size M, Polyurethane Coating
- Skytec EMG735 Black HPPE Size M, Polyurethane Coating
