Showa S-TEX 300 Green, Yellow Steel Work Gloves, Size XL, Nitrile Coating

Subtotal (1 box of 120 pairs)*

€2,195.27

(exc. VAT)

€2,700.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€2,195.27€18.294

*price indicative

RS Stock No.:
671-036
Mfr. Part No.:
SHO3604
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

XL

Material

Steel

Lining Material

Stainless Steel/Polyester

Colour

Green, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

S-TEX 300

Coating

Nitrile

Number of Gloves

10

Safety Standard

CAT II, EN 388:2016 + A1:2018

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

CAT II, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Protective glove is designed to meet the diverse needs of professionals seeking safety without compromising dexterity. With a perfect blend of comfort and resilience, the glove provides an excellent grip for handling tools and materials, making it an essential choice across various working environments. The innovative materials utilised in its construction ensure both durability and flexibility, adapting seamlessly to your hands. Engineered to withstand challenges, this glove is ideal for use in industries ranging from construction to manufacturing, ensuring that you can perform tasks confidently and efficiently. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet EN 388:2016+A1:2018 with a rating of 3X43D.

Superior grip enhances precision in handling tasks

Robust material offers long lasting wear

Ergonomic design aligns with natural hand movements

Breathable fabric keeps hands comfortable during extended use

Lightweight construction reduces hand fatigue throughout the day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy