Showa S-TEX KV3 Black, Yellow Steel Work Gloves, Size S, Latex Coating
- RS Stock No.:
- 671-018
- Mfr. Part No.:
- SHO3901
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€3,012.24
(exc. VAT)
€3,705.06
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,012.24 | €25.102 |
*price indicative
- RS Stock No.:
- 671-018
- Mfr. Part No.:
- SHO3901
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Steel | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | S-TEX KV3 | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Standards/Approvals | Declaration of conformity | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size S | ||
Product Type Work Gloves | ||
Material Steel | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series S-TEX KV3 | ||
Coating Latex | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Standards/Approvals Declaration of conformity | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove offers an exceptional blend of protection and dexterity, making it the ideal choice for various industrial applications. Designed with cutting-edge materials, it ensures a snug fit while maintaining flexibility. This glove is tailored for workers who demand high performance without compromising on comfort. With a unique grip and a robust barrier against abrasions, it serves as both a reliable safeguard and a functional tool in environments where hand safety is paramount. Whether handling machinery or performing delicate tasks, this glove stands out for its durability and user-friendly design.
Offers excellent grip in both dry and wet conditions
Features a breathable design for enhanced comfort over long wear
Incorporates a lightweight material that promotes hand mobility
Designed to resist cuts and abrasions for increased safety
Provides a close fit that allows for better tactile sensitivity
Complies with safety standards which ensuring operator peace of mind
Related links
- Showa S-TEX 300 Black Size XL, Latex Coating
- Showa S-TEX 300 Black Size M, Latex Coating
- Showa S-TEX 300 Black Size L, Latex Coating
- Showa S-TEX 300 Green Size S, Nitrile Coating
- Showa S-TEX 300 Green Size M, Nitrile Coating
- Showa S-TEX 300 Green Size L, Nitrile Coating
- Showa S-TEX 300 Green Size XL, Nitrile Coating
- Showa S-TEX 377 Black Size S, Nitrile Foam Coating
