Showa S-TEX 300 Black, Yellow Steel Work Gloves, Size XL, Latex Coating
- RS Stock No.:
- 671-207
- Mfr. Part No.:
- SHO2904
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€1,895.51
(exc. VAT)
€2,331.48
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,895.51 | €15.796 |
*price indicative
- RS Stock No.:
- 671-207
- Mfr. Part No.:
- SHO2904
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Steel | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 10 | |
| Series | S-TEX 300 | |
| Coating | Latex | |
| Standards/Approvals | ANSI 105:2016 A4, EN 388:2016 + A1:2018 2X43D | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XL | ||
Product Type Work Gloves | ||
Material Steel | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 10 | ||
Series S-TEX 300 | ||
Coating Latex | ||
Standards/Approvals ANSI 105:2016 A4, EN 388:2016 + A1:2018 2X43D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Showa Glove redefines safety and comfort in the workplace with its advanced Hagan Coil technology. Designed to protect against cuts while maintaining dexterity, it features a natural rubber palm coating that ensures a secure grip in both wet and dry conditions. The fluorescent colour enhances visibility in low light environments, making it ideal for a variety of industrial applications. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet ANSI/ISEA 105-2016 with a cut resistance rating of A4. Additionally, they comply with EN 388:2016+A1:2018 with a rating of 2X43D.
Fluorescent colour enhances visibility for improved safety
Breathable design allows for air circulation to keep hands cool
Natural latex coating offers exceptional grip on various surfaces
Form fitting construction enhances dexterity for intricate tasks
Cut resistance level ensures protection in hazardous environments
Hagane Coil technology delivers superior cut protection
Elasticated knit wrist cuff secures the glove comfortably in place
Related links
- Showa S-TEX 300 Black Size M, Latex Coating
- Showa S-TEX 300 Black Size L, Latex Coating
- Showa S-TEX 300 Green Size XL, Nitrile Coating
- Showa S-TEX 300 Green Size M, Nitrile Coating
- Showa S-TEX 300 Green Size S, Nitrile Coating
- Showa S-TEX 300 Green Size L, Nitrile Coating
- Showa S-TEX KV3 Black Size S, Latex Coating
- Showa S-Tex 376 SC Black Size XL Polyester, Polyvinyl Chloride Coating
