Showa Duracoil 346 Grey 13 Gauge Duracoil, HPPE, Polyester Work Gloves, Size S, Latex Coating
- RS Stock No.:
- 671-046
- Mfr. Part No.:
- SHO3461
- Manufacturer:
- Showa
Subtotal (1 box of 120 pairs)*
€2,098.28
(exc. VAT)
€2,580.88
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €2,098.28 | €17.486 |
*price indicative
- RS Stock No.:
- 671-046
- Mfr. Part No.:
- SHO3461
- Manufacturer:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | S | |
| Material | 13 Gauge Duracoil, HPPE, Polyester | |
| Lining Material | 13 Gauge Duracoil, High Performance Polyethylene, Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Duracoil 346 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Safety Standard | ANSI, CAT II, EN 388:2016 + A1:2018 | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 2X42C | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size S | ||
Material 13 Gauge Duracoil, HPPE, Polyester | ||
Lining Material 13 Gauge Duracoil, High Performance Polyethylene, Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Duracoil 346 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Safety Standard ANSI, CAT II, EN 388:2016 + A1:2018 | ||
Coating Latex | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A3, CAT II, EN 388:2016 + A1:2018 2X42C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Advanced protective glove from showa showcases unrivalled dexterity and comfort for various tasks. Designed specifically for professionals who require precision alongside safety, this glove excels in diverse environments, from heavy-duty industrial settings to intricate assembly lines. Crafted with innovative materials, it not only offers robust protection from abrasions and cuts but also ensures excellent grip for handling slippery objects. Ergonomically designed, the glove moulds seamlessly to the contours of the hand, providing a second-skin feel that enhances mobility and reduces fatigue. The gloves are certified under CAT II, indicating moderate-risk protection suitable for tasks requiring a balance between dexterity and safety. They meet ANSI 105:2016. Additionally, they comply with EN 388:2016+A1:2018 with a rating of 2X42C.
Boasts an ergonomic design that enhances hand movement
Constructed with premium materials for extended durability
Features excellent grip characteristics particularly in wet conditions
Allows for breathability keeping hands cool and comfortable
Engineered to minimise hand fatigue during prolonged use
Related links
- Showa Duracoil 346 Grey 13 Gauge Duracoil Polyester Work Gloves Latex Coating
- Showa 346 Grey HPPE Size 9, Latex Foam Coating
- Showa 346 Grey HPPE Size 7, Latex Foam Coating
- Showa 346 Grey HPPE Size 8, Latex Foam Coating
- Skytec TRC850 Green HPPE Size S, Latex Coating
- Showa Duracoil Grey HPPE Size 9, Nitrile Foam Coating
- Portwest AP81 - Liquid Pro HR Cut Glove Blue Elastane HPPE Size S, Latex Coating
- Skytec TUNDRA Black Terry Fleece Size S, Latex Coating
