Showa 3415 Black Polyester Work Gloves, Size S, Neoprene Coating

Subtotal (1 box of 72 pairs)*

€1,398.26

(exc. VAT)

€1,719.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€1,398.26€19.42

*price indicative

RS Stock No.:
671-065
Mfr. Part No.:
SHO34151
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

S

Lining Material

Polyester

Material

Polyester

Colour

Black

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

0

EN 388 Blade

0

Safety Standard

CAT III

Number of Gloves

1

Resistance Features

Chemical Environment

Series

3415

Coating

Neoprene

EN 374 Chemical

Yes

Standards/Approvals

EN 374-1: 2016/ Type A, EN 374-5: 2016, EN 388:2016 + A1:2018 3031X, EN 407: 2020 X2XXXX

EN 407 Thermal

X2XXXX

RoHS Status: Exempt

COO (Country of Origin):
GT
The Showa Glove range offers an exceptional blend of durability and agility, designed specifically for professionals who require reliable hand protection in demanding environments. Engineered with cutting-edge materials, these gloves ensure maximum grip and dexterity, making them ideal for intricate tasks. With a comfy fit that moulds to the hand, users can maintain functionality without sacrificing safety. The gloves are certified under CAT III, indicating high-risk protection suitable for tasks involving significant hazards. They meet EN 388:2016+A1:2018 with a rating of 3031X. Additionally, they comply with EN 374-1:2016 Type A, offering protection against high chemical risks. They also meet EN 374-5:2016, providing protection against micro-organisms. Furthermore, they are compliant with EN 407:2020, offering protection against thermal risks such as heat and fire.

Offers superior grip for enhanced control in wet and dry conditions

Features lightweight construction for fatigue free wear throughout the day

Designed with a high level of dexterity for intricate tasks

Includes a breathable design to promote airflow and reduce perspiration

Constructed with robust materials for long lasting durability

Provides excellent resistance to a variety of hazardous substances

Allows easy movement facilitating a natural hand position

Optimised fit that caters to a range of hand sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy